395-036-523-588

Heilind Number:EDA395-036-523-588
Manufacturer:EDAC
Manufacturer Number:395-036-523-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-588

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 36 positions for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable conductivity, even in extreme temperatures ranging from -40 to 105 °C. With a compact pitch of .1 in and row spacing of .2 in, it offers precise alignment on your board. The straight mount orientation further simplifies installation. Elevate your electronic assemblies with this essential component, perfect for a wide range of applications.