395-036-523-603

Heilind Number:EDA395-036-523-603
Manufacturer:EDAC
Manufacturer Number:395-036-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-603

Detailed Description

Upgrade your PCB connections with the cutting-edge Board To Board PCB Connector in Black. Engineered for optimal performance, this connector features a single row design with 36 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliability in any application. With a .1-inch pitch and .2-inch row spacing, it offers precise connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility. Elevate your electronic projects with this essential component.