395-036-523-604

Heilind Number:EDA395-036-523-604
Manufacturer:EDAC
Manufacturer Number:395-036-523-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-604

Detailed Description

Enhance your PCB connectivity with our black Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Contact points are crafted from Copper Alloy for reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Its straight mount orientation and compact design make it a versatile choice for your PCB assembly needs. Upgrade your connectivity with this high-quality connector.