395-036-523-688

Heilind Number:EDA395-036-523-688
Manufacturer:EDAC
Manufacturer Number:395-036-523-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-688

Detailed Description

Enhance connectivity in your circuitry with this high-quality Board to Board PCB Connector. Featuring a sleek black design, it offers reliable performance with an amperage of 3A. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability, while the copper alloy contact material ensures optimal conductivity. With 36 positions in a single row and a pitch of .1 inch, it facilitates seamless connections on your PCB. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, guaranteeing efficient and stable performance in any environment. Upgrade your setup with this essential connector for seamless and secure board-to-board connections.