395-036-523-804

Heilind Number:EDA395-036-523-804
Manufacturer:EDAC
Manufacturer Number:395-036-523-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance black PCB connector. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless board-to-board connectivity. With 36 positions, this connector is perfect for complex circuitry. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your devices with this essential component for efficient and secure connections.