395-036-523-807

Heilind Number:EDA395-036-523-807
Manufacturer:EDAC
Manufacturer Number:395-036-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-807

Detailed Description

Enhance your PCB connections with our premium 36-position Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment for optimal performance. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Upgrade your connectivity solutions with this straight-mount orientation connector, perfect for professional PCB setups.