395-036-523-808

Heilind Number:EDA395-036-523-808
Manufacturer:EDAC
Manufacturer Number:395-036-523-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-523-808

Detailed Description

Enhance connectivity within electronic devices using this high-performance Board to Board PCB Connector. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding conditions. The copper alloy contact material guarantees efficient power transfer, while the 36-position, 2-row design allows for versatile connectivity options. Featuring a .1-inch pitch and .2-inch row spacing, it offers precise and secure inter-board connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your device's connectivity with this essential component.