395-036-524-101

Heilind Number:EDA395-036-524-101
Manufacturer:EDAC
Manufacturer Number:395-036-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-101

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Designed for seamless integration, this connector features 36 positions with a pitch of .1 inch, ensuring precise and reliable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees optimal performance even in demanding environments. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector offers versatility for various applications. Trust in its exceptional amperage of 3A and row spacing of .2 inches for efficient power transmission. Elevate your connectivity solutions with this essential component.