395-036-524-103

Heilind Number:EDA395-036-524-103
Manufacturer:EDAC
Manufacturer Number:395-036-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-103

Detailed Description

Enhance your PCB connections with this meticulously crafted Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in any setup. The 36 copper alloy contact positions, arranged in a single row with a .1-inch pitch and .2-inch row spacing, facilitate seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Its straight mount orientation offers easy installation, making it a must-have for your connector needs. Elevate your connectivity with this essential component.