395-036-524-201

Heilind Number:EDA395-036-524-201
Manufacturer:EDAC
Manufacturer Number:395-036-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-201

Detailed Description

Enhance your electronic connections with our two-row black Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing. With 36 positions and a pitch of .1 inch, this connector is designed for seamless integration on your PCB. Crafted with high-quality Copper Alloy contacts, it ensures reliable conductivity for optimal performance. The straight mount orientation and compact .2 inch row spacing make it ideal for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Rest assured, this connector is RoHS compliant, reflecting our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.