395-036-524-212

Heilind Number:EDA395-036-524-212
Manufacturer:EDAC
Manufacturer Number:395-036-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-212

Detailed Description

Enhance your PCB connectivity with our 36-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows for efficient organization and copper alloy contacts for reliable conductivity, it ensures seamless data transfer. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for high-performance electronic applications. Upgrade your connectivity solutions today.