395-036-524-404

Heilind Number:EDA395-036-524-404
Manufacturer:EDAC
Manufacturer Number:395-036-524-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-404

Detailed Description

Enhance your PCB connectivity with our high-performance 36-position card edge connector. Designed for seamless integration, this sleek black connector features a single row layout with a 0.1-inch pitch and 0.2-inch row spacing for efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in our connector for superior board-to-board connectivity.