395-036-524-488

Heilind Number:EDA395-036-524-488
Manufacturer:EDAC
Manufacturer Number:395-036-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-488

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. With 36 positions in a single row, it offers ample connectivity for your devices. The black UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in demanding environments. Crafted with copper alloy contacts, it guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment during assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this straight-mount card edge connector.