395-036-524-512

Heilind Number:EDA395-036-524-512
Manufacturer:EDAC
Manufacturer Number:395-036-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-512

Detailed Description

Enhance your connectivity solutions with this high-quality Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in diverse environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers optimal signal transmission with 36 positions available for versatile connectivity options. The straight mount orientation and .2 inch row spacing make it easy to install and maintain, while its wide operating temperature range of -40 to 105 °C guarantees performance in extreme conditions. Upgrade your systems with this essential component for efficient board-to-board connections.