395-036-524-804

Heilind Number:EDA395-036-524-804
Manufacturer:EDAC
Manufacturer Number:395-036-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-524-804

Detailed Description

Enhance your electronic connections with our black Card Edge Connector, boasting a sleek design and high functionality. With an amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing material, it offers reliable performance. Featuring two rows and 36 positions, this connector ensures efficient signal transmission. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your PCB setups with this essential component for seamless connectivity.