395-036-525-101

Heilind Number:EDA395-036-525-101
Manufacturer:EDAC
Manufacturer Number:395-036-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-101

Detailed Description

Introducing our 395-036-525-101 Black Board To Board PCB Connector, designed for seamless and reliable connectivity in electronic devices. With an amperage rating of 3A and durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures safe and efficient power transmission. Featuring a single row layout with 36 positions and a pitch of .1 inches, it offers high density and space-saving capabilities on PCBs. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal integrity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in the quality and performance of our connector to meet your connectivity needs with precision and reliability.