395-036-525-102

Heilind Number:EDA395-036-525-102
Manufacturer:EDAC
Manufacturer Number:395-036-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-102

Detailed Description

Introducing our 395-036-525-102 Black Board To Board PCB Connector, the ultimate solution for seamless electronic connectivity. With a sleek design and durable construction, this connector boasts an amperage rating of 3A, making it perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures reliable and efficient power transmission. The 1-row, 36-position layout, with a pitch of .1in and row spacing of .2in, offers flexibility in PCB design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in diverse environments. Trust in this connector for secure and stable connections, meeting the highest industry standards. Elevate your electronic projects with the 395-036-525-102.