395-036-525-104

Heilind Number:EDA395-036-525-104
Manufacturer:EDAC
Manufacturer Number:395-036-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-104

Detailed Description

Introducing our high-performance 395-036-525-104 Card Edge Connector, designed for seamless PCB connectivity in a wide range of applications. This black connector boasts a sleek and professional aesthetic, perfect for modern electronic devices. With an amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 36 positions, this connector offers ample connectivity options. The copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Trust in the 395-036-525-104 for seamless and efficient board-to-board PCB connections.