395-036-525-108

Heilind Number:EDA395-036-525-108
Manufacturer:EDAC
Manufacturer Number:395-036-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-108

Detailed Description

Introducing our 395-036-525-108 Black Card Edge Connector, a high-performance solution for seamless board-to-board PCB connections. Designed for optimal efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With 36 positions and a 0.1-inch pitch, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.