395-036-525-201

Heilind Number:EDA395-036-525-201
Manufacturer:EDAC
Manufacturer Number:395-036-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-201

Detailed Description

Elevate your PCB connectivity with our 395-036-525-201 Board To Board PCB Connector, designed for optimal performance and reliability. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With two rows, 36 positions, and a pitch of .1 inches, it offers seamless connectivity for your electronic components. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Its straight mount orientation and compact design make it perfect for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial, commercial, and automotive use. Trust in our high-quality product to streamline your PCB connections with ease.