395-036-525-203

Heilind Number:EDA395-036-525-203
Manufacturer:EDAC
Manufacturer Number:395-036-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-203

Detailed Description

Introducing the 395-036-525-203, a cutting-edge black PCB connector designed for seamless board-to-board connectivity. With a sleek, two-row design boasting 36 positions, this connector offers unparalleled versatility in linking electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety in operation. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing make for effortless installation. Whether you're a DIY enthusiast or a professional electronics engineer, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105 °C, is the perfect solution for your connectivity needs. Explore the future of seamless electronic integration with this essential component, available now in our extensive range of cutting-edge connectors.