395-036-525-208

Heilind Number:EDA395-036-525-208
Manufacturer:EDAC
Manufacturer Number:395-036-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-208

Detailed Description

Introducing our high-performance 395-036-525-208 Black Board-to-Board PCB Connector, designed for seamless connectivity in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring two rows of 36 contact positions, each crafted from premium Copper Alloy, it guarantees reliable signal transmission. The precise .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial applications. Trust in the 395-036-525-208 for high-speed data transfer and seamless integration of electronic components.