395-036-525-288

Heilind Number:EDA395-036-525-288
Manufacturer:EDAC
Manufacturer Number:395-036-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-288

Detailed Description

Introducing our 395-036-525-288 Black Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Engineered with precision, this connector features two rows of 36 positions each, ensuring efficient data transfer in even the most demanding applications. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector for reliable and high-speed connections in your PCB designs.