395-036-525-404

Heilind Number:EDA395-036-525-404
Manufacturer:EDAC
Manufacturer Number:395-036-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-404

Detailed Description

Experience seamless connectivity with our 395-036-525-404 Black Board To Board PCB Connector. Designed for optimal performance and durability, this connector features 36 positions and a pitch of .1 inches, ensuring secure and reliable connections. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional protection and heat resistance. With a straight mount orientation and copper alloy contact material, this connector guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a variety of industrial applications. Trust in the quality and precision of our product to meet all your connectivity needs.