395-036-525-412

Heilind Number:EDA395-036-525-412
Manufacturer:EDAC
Manufacturer Number:395-036-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-412

Detailed Description

Introducing our high-performance 36-position Board To Board PCB Connector, 395-036-525-412. Designed for seamless connectivity in electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a low amperage of 3A, it's perfect for delicate circuitry. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1 inch pitch and .2 inch row spacing allow for precise, space-saving PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its straight mount orientation for easy installation. Upgrade your electronic devices with this essential component, available in our extensive lineup of PCB connectors.