395-036-525-458

Heilind Number:EDA395-036-525-458
Manufacturer:EDAC
Manufacturer Number:395-036-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-458

Detailed Description

Introducing our high-performance 395-036-525-458 Black Card Edge Connector, designed to meet the demanding connectivity needs of modern electronic devices. With a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures safe and reliable operation even in harsh environments. Featuring 36 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration on PCBs. The contact material, made of durable Copper Alloy, guarantees excellent conductivity and signal integrity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our EDA395 series for your connectivity needs.