395-036-525-502

Heilind Number:EDA395-036-525-502
Manufacturer:EDAC
Manufacturer Number:395-036-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-502

Detailed Description

Introducing our premium Black Board To Board PCB Connector, the perfect solution for seamless inter-board connectivity in electronic devices. With a sleek design and durable construction, this connector ensures reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing, it guarantees safety and longevity. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer across 36 positions. The straight mount orientation allows for easy installation on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component, now available for purchase.