395-036-525-608

Heilind Number:EDA395-036-525-608
Manufacturer:EDAC
Manufacturer Number:395-036-525-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-608

Detailed Description

Enhance your PCB connectivity with our cutting-edge 395-036-525-608 Black Card Edge Connector. Designed for optimal performance, this connector features a sleek housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 36 positions, it offers ample connectivity options for your circuit board. The contact material, crafted from high-quality Copper Alloy, guarantees reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Explore the future of connectivity with this essential component, available now in our comprehensive range of PCB connectors.