395-036-525-658

Heilind Number:EDA395-036-525-658
Manufacturer:EDAC
Manufacturer Number:395-036-525-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-658

Detailed Description

Introducing our Black Card Edge Connector, SKU 395-036-525-658, designed for seamless board-to-board PCB connectivity. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. Featuring a single row layout with 36 copper alloy contacts, each positioned with precision at a .1-inch pitch and .2-inch row spacing. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees functionality in both extreme heat and cold. Trust in this high-quality connector for secure and efficient data transmission in your electronics projects.