395-036-525-802

Heilind Number:EDA395-036-525-802
Manufacturer:EDAC
Manufacturer Number:395-036-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-802

Detailed Description

Introducing our 395-036-525-802 Black PCB Connector, a high-performance component designed to streamline board-to-board connectivity in your electronic devices. With a sleek and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 36 copper alloy contacts, it offers seamless data transmission with an amperage rating of 3A. The precise .1-inch pitch and .2-inch row spacing make for easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to handle extreme conditions with ease. Trust in the 395-036-525-802 for efficient and secure card edge connections in all your electronic applications.