395-036-525-804

Heilind Number:EDA395-036-525-804
Manufacturer:EDAC
Manufacturer Number:395-036-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-804

Detailed Description

Introducing our high-performance 395-036-525-804 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. This sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers ample connectivity with 36 positions and a pitch of .1 inch. The straight mount orientation and precise row spacing of .2 inch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for demanding industrial applications. Trust in the EDA395 series for efficient and secure PCB connections.