395-036-525-808

Heilind Number:EDA395-036-525-808
Manufacturer:EDAC
Manufacturer Number:395-036-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-808

Detailed Description

Enhance the connectivity of your electronic devices with our high-performance Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in all environments. With two rows, 36 positions, and a 0.1-inch pitch, it offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees reliable and efficient conductivity. Designed for straight mount orientation, it facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.