395-036-525-812

Heilind Number:EDA395-036-525-812
Manufacturer:EDAC
Manufacturer Number:395-036-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-812

Detailed Description

Enhance connectivity within your electronic devices with our 395-036-525-812 Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 36 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, you can achieve seamless data transmission. The straight mount orientation allows for easy installation onto your PCB. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for a variety of applications. Trust in our high-quality product to streamline your electronic connections efficiently.