395-036-525-858

Heilind Number:EDA395-036-525-858
Manufacturer:EDAC
Manufacturer Number:395-036-525-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-525-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-525-858

Detailed Description

Introducing the 395-036-525-858, a high-performance black Card Edge Connector designed to elevate your PCB connectivity solutions. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, this connector is not only durable but also compliant with stringent safety standards. Featuring two rows of copper alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers reliable and efficient signal transmission in a compact form factor. With 36 positions available, it provides ample connectivity options for your PCB assembly. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of industrial applications. Trust in the 395-036-525-858 to deliver seamless and secure board-to-board connections, meeting the demands of the most demanding projects. Elevate your connectivity game with this essential component from our extensive range of PCB connectors.