395-036-540-101

Heilind Number:EDA395-036-540-101
Manufacturer:EDAC
Manufacturer Number:395-036-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector features 36 positions in a single row with a pitch of .1 inch, ensuring precise and efficient connections. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing excellent protection and longevity. With copper alloy contacts, you can count on reliable performance, even in demanding applications. Operating temperature range of -40 to 105 °C allows for versatile use. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your projects. Upgrade your connectivity solutions today.