395-036-540-108

Heilind Number:EDA395-036-540-108
Manufacturer:EDAC
Manufacturer Number:395-036-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-108

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek Black. Designed for optimal performance, it features a single row with 36 positions, ensuring seamless transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers convenience in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connections.