395-036-540-204

Heilind Number:EDA395-036-540-204
Manufacturer:EDAC
Manufacturer Number:395-036-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability. With two rows of 36 positions each, it ensures seamless and efficient signal transfer. The copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Upgrade your system with this advanced component for superior performance and reliability.