395-036-540-212

Heilind Number:EDA395-036-540-212
Manufacturer:EDAC
Manufacturer Number:395-036-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-212

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector, designed for seamless integration in any setup. Featuring a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliability in even the most demanding environments. With two rows of 36 copper alloy contact positions, each with a pitch and row spacing of .1 and .2 inches respectively, it offers efficient and secure connectivity. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your electronic projects. Upgrade your connections with this top-of-the-line Card Edge Connector.