395-036-540-404

Heilind Number:EDA395-036-540-404
Manufacturer:EDAC
Manufacturer Number:395-036-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-404

Detailed Description

Enhance your PCB connectivity with our cutting-edge 36-position Card Edge Connector. Designed for seamless integration, this black connector boasts UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. Crafted with precision, it features copper alloy contacts for reliable performance. With a pitch of .1 inch and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component for seamless board-to-board connections.