395-036-540-412

Heilind Number:EDA395-036-540-412
Manufacturer:EDAC
Manufacturer Number:395-036-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-412

Detailed Description

Enhance your PCB connections with our ultra-reliable Card Edge Connector. Designed for seamless integration, this single-row connector boasts 36 positions, ensuring ample connectivity for your applications. Crafted with precision, its housing material of UL 94V-0 Thermoplastic Polyester guarantees durability and safety. The copper alloy contact material and .1-inch pitch offer optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component.