395-036-540-458

Heilind Number:EDA395-036-540-458
Manufacturer:EDAC
Manufacturer Number:395-036-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-458

Detailed Description

Enhance connectivity with this high-performance 36-position card edge connector, engineered for seamless integration in PCB assemblies. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power transmission even in demanding environments. The sleek black design adds a touch of sophistication, while the straight mount orientation simplifies installation. With a low 3A amperage and operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Trust in its quality construction for efficient board-to-board connections that meet your connectivity needs.