395-036-540-502

Heilind Number:EDA395-036-540-502
Manufacturer:EDAC
Manufacturer Number:395-036-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-502

Detailed Description

Enhance your electronic connections with this high-performance 36-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester for durability and safety. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With two rows for increased versatility, this connector is perfect for various applications. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity with this essential component.