395-036-540-507

Heilind Number:EDA395-036-540-507
Manufacturer:EDAC
Manufacturer Number:395-036-540-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-507

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 36 positions spread across 2 rows, allowing for efficient data transmission. The black UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Operating effectively in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications in various industries. Trust in this connector to deliver seamless and secure connections, every time.