395-036-540-802

Heilind Number:EDA395-036-540-802
Manufacturer:EDAC
Manufacturer Number:395-036-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-802

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring two rows of 36 positions each for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures optimal performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation simplifies installation, while the sleek black design adds a touch of sophistication to your setup. Upgrade your connectivity solutions with this high-quality connector, a must-have in any engineer's toolkit.