395-036-540-803

Heilind Number:EDA395-036-540-803
Manufacturer:EDAC
Manufacturer Number:395-036-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-803

Detailed Description

Enhance your circuit connectivity with our Board-To-Board PCB Connector, a reliable solution for seamless data transmission. Featuring 36 positions spread across two rows, this connector ensures efficient signal transfer with a pitch of .1 inches and a row spacing of .2 inches. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees long-lasting quality and conductivity. Designed for straight mount orientation, it offers easy installation on your PCB. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your electronics with this essential component.