395-036-540-808

Heilind Number:EDA395-036-540-808
Manufacturer:EDAC
Manufacturer Number:395-036-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-540-808

Detailed Description

Enhance your PCB connectivity with our 36-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. Crafted with precision, it features high-quality Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and two rows for efficient signal transfer, it offers a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Elevate your electronic projects with this essential component.