395-036-541-101

Heilind Number:EDA395-036-541-101
Manufacturer:EDAC
Manufacturer Number:395-036-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-101

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, ensuring efficient data transfer. The durable housing, made from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating environments, with an extended temperature range of -40 to 105 °C. Engineered with precision, the contact material of Copper Alloy offers optimal conductivity for uninterrupted signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation on PCBs. Its straight mount orientation further simplifies assembly, making it an essential component for your electronic projects. Elevate your connectivity solutions with this versatile Card Edge Connector.