395-036-541-102

Heilind Number:EDA395-036-541-102
Manufacturer:EDAC
Manufacturer Number:395-036-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a single row layout, offering 36 positions for optimal performance. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any setting. The copper alloy contact material guarantees efficient power transmission, while its .1-inch pitch and .2-inch row spacing provide precise connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your setup today with this essential component for seamless data transfer and power distribution.