395-036-541-103

Heilind Number:EDA395-036-541-103
Manufacturer:EDAC
Manufacturer Number:395-036-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Black Card Edge Connector. Designed for seamless integration, it features 36 positions in a single row with a pitch of .1 inch, ensuring optimal precision and efficiency. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in any operating environment. Each contact is made of Copper Alloy, providing reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is quick and straightforward. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly with this essential component.