395-036-541-108

Heilind Number:EDA395-036-541-108
Manufacturer:EDAC
Manufacturer Number:395-036-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-036-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-036-541-108

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector. Designed for seamless integration, this connector features 36 positions with a single row layout, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in operation, even in demanding environments. Crafted with precision, the copper alloy contact material delivers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal performance. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Elevate your PCB connectivity with this high-quality connector, a must-have in any electronic setup.